The MSMBJ18CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a JEDEC package code of DO-214AA. The diode is packaged in a plastic SMBJ package with 2 pins and is suitable for use in a variety of applications. The MSMBJ18CA operates over a temperature range of -55°C to 150°C and meets the requirements of the DO-214AA package specification.
Sign in to ask questions about the Microsemi MSMBJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBJ18CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.