The MSMBJ24A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a minimum breakdown voltage of 26.7V and a maximum breakdown voltage of 29.5V. The diode is packaged in a 2-pin DO-214AA plastic package and has a maximum power dissipation of 1.38W. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Microsemi MSMBJ24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBJ24A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.