The MSMBJ24CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 24V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element and a breakdown voltage range of 26.7V to 29.5V. The diode is packaged in a plastic SMBJ package with 2 pins and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Microsemi MSMBJ24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBJ24CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.