The MSMBJ33AE3/TR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a breakdown voltage of 38.65V and a clamping voltage of 53.3V. The diode is packaged in a DO-214AA package type and is suitable for transient voltage suppression applications.
Sign in to ask questions about the Microsemi MSMBJ33AE3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBJ33AE3/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ33AE3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.