The MSMBJ51A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 51V and a minimum breakdown voltage of 56.7V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum power dissipation of 1.38W. The diode is packaged in a 2-pin SMBJ plastic package and is suitable for surface mount applications.
Sign in to ask questions about the Microsemi MSMBJ51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBJ51A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.