The MSMBJ60AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 60V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-214AA package with a 2-pin count and is suitable for use in high-power applications. The diode has a maximum power dissipation of 1.38W and operates within a specified temperature range. The MSMBJ60AE3 is manufactured by Microsemi and meets the requirements of various industry standards.
Sign in to ask questions about the Microsemi MSMBJ60AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMBJ60AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ60AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.