This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of 14.4V and a maximum non-repetitive peak reverse power dissipation of 1500mW. It is packaged in a 2-pin DO-215AB plastic package, compliant with ROHS standards. The diode is suitable for transient voltage suppression applications, with a maximum clamping voltage of 21.5V and a maximum power dissipation of 5W.
Sign in to ask questions about the Microsemi MSMCGLCE13AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCGLCE13AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMCGLCE13AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.