The MSMCJ10CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12.3V and a maximum non-repetitive peak reverse power dissipation of 1.56W. It has a minimum breakdown voltage of 11.1V and a maximum reverse voltage of 10V. The diode is packaged in a 2-pin DO-214AB package and is suitable for use in a variety of applications requiring transient voltage suppression. The device is manufactured by Microsemi and is part of the category of transient voltage suppressors.
Microsemi MSMCJ10CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.