The MSMCJ12CAE3/TR is a silicon-based bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.3V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 19.9V. The diode is packaged in a DO-214AB package type, which is a 2-pin surface-mount device.
Sign in to ask questions about the Microsemi MSMCJ12CAE3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ12CAE3/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ12CAE3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.