The MSMCJ13A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 13V and a maximum power dissipation of 1.56W. It features a 2-pin SMCJ package and is suitable for use in applications requiring transient voltage suppression. The diode has a minimum breakdown voltage of 14.4V and a maximum breakdown voltage of 15.9V. It is designed to protect electronic circuits from voltage spikes and surges.
Sign in to ask questions about the Microsemi MSMCJ13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ13A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.