The MSMCJ16CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 16V and a maximum power dissipation of 1.56W. It features a DO-214AB package with 2 terminals and is suitable for use in high-reliability applications. The diode has a breakdown voltage range of 17.8V to 19.7V and a non-repetitive peak reverse power dissipation of 1500W. The device is manufactured by Microsemi and is suitable for use in a variety of applications including overvoltage protection and transient voltage suppression.
Sign in to ask questions about the Microsemi MSMCJ16CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ16CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ16CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.