The MSMCJ28CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum power dissipation of 1.56W. It features a silicon diode element material and a DO-214AB package code. The diode is suitable for use in applications requiring protection against voltage transients. The MSMCJ28CA is rated for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Microsemi MSMCJ28CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ28CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ28CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.