The MSMCJ28CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum power dissipation of 1.56W. It is packaged in a DO-214AB package, which is a surface-mount package with a 2-pin count. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is designed to protect electronic circuits from voltage spikes and transient overvoltages.
Microsemi MSMCJ28CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ28CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.