The MSMCJ48CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 48V and a maximum breakdown voltage of 58.9V. It has a maximum power dissipation of 1.56W and is packaged in a 2-pin SMCJ plastic package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring protection against voltage spikes and surges.
Sign in to ask questions about the Microsemi MSMCJ48CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ48CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ48CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.