The MSMCJ54CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 54V and a maximum breakdown voltage of 66.3V. It has a maximum power dissipation of 1.56W and is packaged in a 2-pin DO-214AB plastic package. The diode is designed for use in applications where a high level of voltage suppression is required. The device is suitable for use in a wide range of applications, including automotive and industrial electronics. The MSMCJ54CA is manufactured by Microsemi.
Sign in to ask questions about the Microsemi MSMCJ54CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ54CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ54CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.