The MSMCJ60A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 60V and a maximum power dissipation of 1.56W. It features a DO-214AB package with 2 pins and is suitable for use in applications requiring protection against voltage transients. The diode has a breakdown voltage range of 66.7V to 73.7V and a non-repetitive peak reverse power dissipation of 1500W. The MSMCJ60A is manufactured by Microsemi and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the Microsemi MSMCJ60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ60A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.