The MSMCJ64AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 64V and a minimum breakdown voltage of 71.1V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 1.56W. The diode is packaged in a 2-pin DO-214AB package and is suitable for use in high-reliability applications.
Sign in to ask questions about the Microsemi MSMCJ64AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ64AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ64AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.