The MSMCJ78CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 78V and a maximum power dissipation of 1.56W. It has a JEDEC package code of DO-214AB and a 2-pin plastic package type. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 1500W. The device is suitable for use in applications where a high voltage suppression capability is required.
Sign in to ask questions about the Microsemi MSMCJ78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ78CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 95.8 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.