The MSMCJ9.0CA is a 2-pin bidirectional transient voltage suppressor diode from Microsemi. It has a maximum reverse voltage of 9V and a minimum breakdown voltage of 10V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500mW. It is packaged in a plastic SMCJ package with a pin count of 2. The operating temperature range is not specified.
Sign in to ask questions about the Microsemi MSMCJ9.0CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSMCJ9.0CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 11.1 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ9.0CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.