The MT3371BS1 is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 18 terminals and a dual terminal position. The IC is packaged in a SOP18 package, measuring 7.5mm in width and 11.55mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 8mA.
Microsemi MT3371BS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MT3371BS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.