The MT8870DE1-1 is an 18-pin dual-in-line telecom IC from Microsemi, designed for industrial temperature operation. It has a nominal supply voltage of 5V and a maximum supply current of 9mA. The IC is packaged in a DIP18 format with a width of 7.62mm and a length of 22.86mm. The operating temperature range is from -40°C to 85°C, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MT8870DE1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MT8870DE1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.