CMOS DTMF signaling circuit, housed in an 18-terminal SOIC-18 package (JEDEC PDSO-G18, MS-013AB) with a 0.300-inch body width and 11.55mm length. Features dual terminal positioning and a single function. Operates within an industrial temperature grade, from -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply current of 9mA.
Sign in to ask questions about the Microsemi MT8870DSR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MT8870DSR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MT8870DSR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.