The MT8980DE from Microsemi is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 40 terminals in a dual terminal position and is packaged in a 40-pin R-PDIP-T40 package. The device has a maximum supply current of 10 units and a nominal supply voltage of 5 volts. It is designed for industrial applications and meets the requirements of telecom ICs.
Sign in to ask questions about the Microsemi MT8980DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MT8980DE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MT8980DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.