The MT8980DPR is a 44-pin industrial-grade quad switch from Microsemi, operating on a 5V supply voltage. It features a temperature range of -40°C to 85°C and is packaged in a plastic LCC-44 package. The device has a quad terminal position and a JEDEC package code of S-PQCC-J44. It measures 16.585mm in width and length, with a pin count of 44 and a single function.
Checking distributor stock and pricing after the page loads.
Microsemi MT8980DPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.