This industrial-grade IC features 48 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a 7.5mm wide, 15.88mm long SSOP package. The device has a single function and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MT89L85AN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MT89L85AN1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.88 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MT89L85AN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.