The MX1.5KE130CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 137V and a maximum power dissipation of 1.52W. It features an axial package type O-PALF-W2 and has a terminal position of axial. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for a maximum non-repetitive peak reverse power dissipation of 1500W and a minimum breakdown voltage of 124V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MX1.5KE130CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 111 |
| Breakdown Voltage-Min | 124 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 137 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MX1.5KE130CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.