The MX1.5KE160CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 136V and a maximum power dissipation of 1.52W. It features an axial package with 2 terminals and is suitable for use in a variety of applications. The diode has a breakdown voltage range of 152V to 168V and a non-repetitive peak reverse power dissipation of 1500W. The MX1.5KE160CAE3 is manufactured by Microsemi and is compliant with industry standards for transient voltage suppressor diodes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MX1.5KE160CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MX1.5KE160CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.