The MX1.5KE68AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 71.4V and a maximum power dissipation of 1.52W. It features an axial package with 2 terminals and is suitable for use in applications where a high level of voltage suppression is required. The diode is constructed from silicon and has a breakdown voltage of 64.6V. It is rated for a maximum non-repetitive peak reverse power dissipation of 1500W. The MX1.5KE68AE3 is manufactured by Microsemi and is part of the transient voltage suppressor diode category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MX1.5KE68AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MX1.5KE68AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.