The MXL1.5KE110AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 94V and a maximum power dissipation of 1.52W. It features an axial package with 2 terminals and is made from silicon. The diode is designed to protect electronic circuits from voltage spikes and is suitable for a wide range of applications.
Sign in to ask questions about the Microsemi MXL1.5KE110AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXL1.5KE110AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE110AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.