The MXL1.5KE180AE3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 154V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and is available in a 2-pin axial package. The device is designed to protect against voltage spikes and surges in electronic circuits. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Sign in to ask questions about the Microsemi MXL1.5KE180AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXL1.5KE180AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE180AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.