The MXL1.5KE250CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 263V and maximum power dissipation of 1.52W. It features a silicon diode element and axial terminal position. The device is suitable for use in applications requiring transient voltage suppression. The MXL1.5KE250CAE3 is packaged in an O-PALF-W2 package type.
Microsemi MXL1.5KE250CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE250CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.