The MXL1.5KE27CA is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 28.4V and a maximum power dissipation of 1.52W. It has a 2-pin axial package and is manufactured by Microsemi. The diode is designed for use in applications where voltage suppression is required, with a maximum reverse voltage of 23.1V and a non-repetitive peak reverse power dissipation of 1500W. The device is suitable for use in a variety of applications, including those with high voltage and current requirements.
Microsemi MXL1.5KE27CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE27CA to view detailed technical specifications.
No datasheet is available for this part.