The MXL1.5KE400A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 324V and a maximum power dissipation of 1.52W. It has a minimum breakdown voltage of 380V and a maximum breakdown voltage of 420V. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 1500W. The device is available in a 2-pin axial package type.
Sign in to ask questions about the Microsemi MXL1.5KE400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXL1.5KE400A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 324 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.