The MXL1.5KE56AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 58.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a 2-pin axial package type and is suitable for use in applications where high voltage suppression is required. The diode is constructed with a silicon element and has a maximum power dissipation of 1.52W. It operates within a specified temperature range and meets the requirements for use in various applications.
Microsemi MXL1.5KE56AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.