The MXLLCE60AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 60V and a minimum breakdown voltage of 66.7V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 96.8V. The diode is available in a 2-pin axial package with a power dissipation of 5W. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Microsemi MXLLCE60AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLLCE60AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLLCE60AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.