The MXLP4KE20AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 17.1 volts and a maximum non-repetitive peak reverse power dissipation of 400 milliwatts. It features a nominal breakdown voltage of 20 volts and a maximum clamping voltage of 27.7 volts. The diode is packaged in a 2-pin DO-204AL axial leaded package with a maximum power dissipation of 2.5 watts. It operates over a temperature range of -55 to 150 degrees Celsius.
Sign in to ask questions about the Microsemi MXLP4KE20AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLP4KE20AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.7 |
| Breakdown Voltage-Nom | 20 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP4KE20AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.