The MXLP4KE250CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 214V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a nominal breakdown voltage of 250V and a maximum clamping voltage of 344V. The diode is packaged in a plastic DO-41 package with a 2-pin axial terminal position.
Microsemi MXLP4KE250CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 344 |
| Breakdown Voltage-Nom | 250 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP4KE250CA to view detailed technical specifications.
No datasheet is available for this part.