The MXLP6KE10AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8.55V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a nominal breakdown voltage of 10V and a maximum clamping voltage of 14.5V. The diode is available in an O-PALF-W2 package with an axial terminal position. The operating temperature range is not specified.
Sign in to ask questions about the Microsemi MXLP6KE10AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLP6KE10AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE10AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.