The MXLP6KE120A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 102V and a maximum breakdown voltage of 126V. It has a maximum power dissipation of 1.47W and is packaged in a 2-pin axial configuration. The diode element is made of silicon and is designed for use as a voltage suppressor. The device is suitable for use in a variety of applications, including those requiring transient voltage protection.
Sign in to ask questions about the Microsemi MXLP6KE120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLP6KE120A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.