The MXLP6KE150CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 128V and a nominal breakdown voltage of 150V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 207V. The diode is packaged in a plastic, 2-pin axial package with a T-18 configuration. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Microsemi MXLP6KE150CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLP6KE150CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 207 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE150CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.