The MXLP6KE36CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 30.8V and a non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 36V and a maximum breakdown voltage of 37.8V. The diode is available in an axial package with 2 pins. It is designed for use in applications where high voltage suppression is required.
Sign in to ask questions about the Microsemi MXLP6KE36CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLP6KE36CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE36CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.