This silicon bidirectional transient voltage suppressor diode features a breakdown voltage of 56V and a maximum power dissipation of 1.47W. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 77V. The diode is packaged in a plastic 2-pin axial package with a terminal position of axial. It is suitable for use in a variety of applications requiring transient voltage suppression.
Microsemi MXLP6KE56CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE56CA to view detailed technical specifications.
No datasheet is available for this part.