This bidirectional transient voltage suppressor diode features a silicon element with a maximum reverse voltage of 12V and a nominal breakdown voltage of 14V. The device can handle a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 19.9V. It is packaged in a 2-terminal DO-214AB package and is suitable for surface mount applications.
Microsemi MXLSMCJ12CAE3/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXLSMCJ12CAE3/TR to view detailed technical specifications.
No datasheet is available for this part.