The MXLSMCJ16CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 16V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element material and a DO-214AB JEDEC package code. The device is suitable for use in applications where voltage suppression is required, and it can withstand a maximum power dissipation of 1.56W.
Sign in to ask questions about the Microsemi MXLSMCJ16CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXLSMCJ16CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXLSMCJ16CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.