The MXLSMCJ64CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 64V and a maximum power dissipation of 1.56W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 1500W. The device is suitable for use in applications where high voltage suppression is required, and it operates within a temperature range of -40°C to 175°C.
Microsemi MXLSMCJ64CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXLSMCJ64CA to view detailed technical specifications.
No datasheet is available for this part.