This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 22V. The diode type is a trans voltage suppressor diode with a minimum breakdown voltage of 24.4V and a maximum breakdown voltage of 26.9V. The non-repetitive peak reverse power dissipation is 15000W and the maximum power dissipation is 2.5W. The diode is packaged in an S-PSSO-G1 package type.
Microsemi MXPLAD15KP22AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXPLAD15KP22AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.