This transient voltage suppressor diode features a breakdown voltage of 66.3V and a maximum power dissipation of 2.5W. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum reverse voltage of 54V. The diode element material is silicon and the diode type is a trans voltage suppressor diode. It is available in a plastic package with a single terminal position.
Microsemi MXPLAD15KP54CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.