The MXPLAD6.5KP20CA transient voltage suppressor diode from Microsemi features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a bidirectional polarity and a single terminal position. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 20V, with a minimum breakdown voltage of 22.2V and a maximum breakdown voltage of 24.5V. The maximum non-repetitive peak reverse power dissipation is 6.5kW and the maximum power dissipation is 2.5W.
Sign in to ask questions about the Microsemi MXPLAD6.5KP20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MXPLAD6.5KP20CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 6500 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXPLAD6.5KP20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.