The MXSMCJ120CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 120V and a maximum power dissipation of 1.56W. It features a silicon diode element and a DO-214AB package. The diode is suitable for use in applications where voltage suppression is required, and it can withstand a minimum breakdown voltage of 133V and a maximum breakdown voltage of 147V.
Microsemi MXSMCJ120CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 147 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.