The MXSMCJ43CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 43V and a maximum power dissipation of 1.56W. It features a dual terminal position and is constructed with silicon diode elements. The device is packaged in a 2-pin DO-214AB package type and is suitable for use in a variety of applications. The operating temperature range is not specified, and compliance information is not provided.
Microsemi MXSMCJ43CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.